1N5254B-TP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,04812
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,69094
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7 606
Unit Price: € 0,40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,69094
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,17269
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 11 956
Unit Price: € 0,10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 43 674
Unit Price: € 0,42000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,07047
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,07047
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,12034
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,29047
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,97635
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,09415
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 5,02596
Datasheet
Zener Diode 27 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 500 mW ±5% Through Hole DO-35
DB3-TP
Micro Commercial Components Corporate Video

1N5254B-TP

DigiKey Part Number
1N5254B-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5254B-TP
Description
DIODE ZENER 27V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes