
1N5254B-T | |
|---|---|
DigiKey Part Number | 1N5254BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5254B-T |
Description | DIODE ZENER 27V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5254B-T Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 41 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5254B-1 | Microchip Technology | 0 | 150-1N5254B-1-ND | € 3,69094 | Direct |
| 1N3528A | Microchip Technology | 0 | 1N3528A-ND | € 2,17269 | Similar |
| 1N5254A | Microchip Technology | 0 | 1N5254A-ND | € 3,69094 | Similar |
| 1N5254B | Microchip Technology | 0 | 1N5254BMS-ND | € 3,69094 | Similar |
| 1N5254B TR PBFREE | Central Semiconductor Corp | 7 606 | 1514-1N5254BTRPBFREECT-ND | € 0,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03015 | € 301,50 |
| 20 000 | € 0,02760 | € 552,00 |
| 30 000 | € 0,02629 | € 788,70 |
| 50 000 | € 0,02481 | € 1 240,50 |
| 70 000 | € 0,02393 | € 1 675,10 |
| 100 000 | € 0,02308 | € 2 308,00 |
| 250 000 | € 0,02231 | € 5 577,50 |
| Unit Price without VAT: | € 0,03015 |
|---|---|
| Unit Price with VAT: | € 0,03678 |

