Parametric Equivalent



SPX1587AT-L-3-3/MTR | |
|---|---|
DigiKey Part Number | SPX1587AT-L-3-3/MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX1587AT-L-3-3/MTR |
Description | IC REG LINEAR 3.3V 3A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1587AT-L-3-3/MTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 10V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX1587T-3.3-TR | Rochester Electronics, LLC | 4 500 | 2156-SPX1587T-3.3-TR-ND | € 0,36545 | Parametric Equivalent |


