
SPX1587T-3.3-TR | |
|---|---|
DigiKey Part Number | 2156-SPX1587T-3.3-TR-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SPX1587T-3.3-TR |
Description | IC REG LINEAR 3.3V 3A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.2V @ 3A |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | € 0,36545 | € 255,45 |
| Unit Price without VAT: | € 0,36545 |
|---|---|
| Unit Price with VAT: | € 0,44585 |

