
MS220-30F | |
|---|---|
DigiKey Part Number | 2333-MS220-30F-ND |
Manufacturer | |
Manufacturer Product Number | MS220-30F |
Description | RF SHIELD 0.445"X0.866" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.445" (11.30mm) X 0.866" (22.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS220-30F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.866" (22.00mm) | |
Width - Overall | 0.445" (11.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,75000 | € 1,75 |
| 10 | € 1,08800 | € 10,88 |
| 90 | € 0,73289 | € 65,96 |
| 180 | € 0,65633 | € 118,14 |
| 270 | € 0,61748 | € 166,72 |
| 540 | € 0,55965 | € 302,21 |
| 1 080 | € 0,51119 | € 552,09 |
| 2 520 | € 0,46253 | € 1 165,58 |
| 5 040 | € 0,43030 | € 2 168,71 |
| Unit Price without VAT: | € 1,75000 |
|---|---|
| Unit Price with VAT: | € 2,13500 |


