RF Shield Cover 0.469" (11.90mm) X 0.890" (22.60mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS220-30C

DigiKey Part Number
2333-MS220-30C-ND
Manufacturer
Manufacturer Product Number
MS220-30C
Description
RF SHIELD 0.469X0.890" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.469" (11.90mm) X 0.890" (22.60mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS220-30C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.110" (2.80mm)
Length - Overall
0.890" (22.60mm)
Width - Overall
0.469" (11.90mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 1,04000€ 1,04
10€ 0,75600€ 7,56
90€ 0,60878€ 54,79
180€ 0,57839€ 104,11
270€ 0,56311€ 152,04
540€ 0,54076€ 292,01
1 080€ 0,52234€ 564,13
2 520€ 0,50421€ 1 270,61
5 040€ 0,49226€ 2 480,99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,04000
Unit Price with VAT:€ 1,26880