Epoxy W Ferrite Core Toroid Type Length Width 4.311" (109.50mm) Diameter 1.026" (26.05mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW49725TC

DigiKey Part Number
4616-ZW49725TC-ND
Manufacturer
Manufacturer Product Number
ZW49725TC
Description
FERRITE CORE TOROID 21.184UH W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy W Ferrite Core Toroid Type Length Width 4.311" (109.50mm) Diameter 1.026" (26.05mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
10000
Part Status
Active
Effective Length (le) mm
259.31
Core Type
Toroid
Effective Area (Ae) mm²
514.3
Material
W
Effective Magnetic Volume (Ve) mm³
133351.0
Diameter
4.311" (109.50mm)
Finish
Epoxy
Inductance Factor (Al)
21.184 µH
Height
1.026" (26.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 44,54000€ 44,54
16€ 26,41938€ 422,71
Unit Price without VAT:€ 44,54000
Unit Price with VAT:€ 54,33880