Epoxy W Ferrite Core Toroid Type Length Width 3.465" (88.02mm) Diameter 0.538" (13.67mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW48613TC

DigiKey Part Number
4616-ZW48613TC-ND
Manufacturer
Manufacturer Product Number
ZW48613TC
Description
FERRITE CORE TOROID 11.04UH W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy W Ferrite Core Toroid Type Length Width 3.465" (88.02mm) Diameter 0.538" (13.67mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
10000
Part Status
Active
Effective Length (le) mm
215.0
Core Type
Toroid
Effective Area (Ae) mm²
189.0
Material
W
Effective Magnetic Volume (Ve) mm³
40852.0
Diameter
3.465" (88.02mm)
Finish
Epoxy
Inductance Factor (Al)
11.04 µH
Height
0.538" (13.67mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 23,41000€ 23,41
24€ 12,62583€ 303,02
48€ 12,25979€ 588,47
Manufacturers Standard Package
Unit Price without VAT:€ 23,41000
Unit Price with VAT:€ 28,56020