
ZP47313TC | |
|---|---|
DigiKey Part Number | 4616-ZP47313TC-ND |
Manufacturer | |
Manufacturer Product Number | ZP47313TC |
Description | FERRITE CORE TOROID 4.024UH P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy P Ferrite Core Toroid Type Length Width 2.955" (75.06mm) Diameter 0.525" (13.34mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 2500 |
Part Status Active | Effective Length (le) mm 165.0 |
Core Type Toroid | Effective Area (Ae) mm² 210.0 |
Material P | Effective Magnetic Volume (Ve) mm³ 34771.0 |
Diameter 2.955" (75.06mm) | Finish Epoxy |
Inductance Factor (Al) 4.024 µH | Height 0.525" (13.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,71000 | € 10,71 |
| 24 | € 6,01792 | € 144,43 |
| 48 | € 5,18979 | € 249,11 |
| 72 | € 4,85500 | € 349,56 |
| Unit Price without VAT: | € 10,71000 |
|---|---|
| Unit Price with VAT: | € 13,06620 |


