
0P48613TC | |
|---|---|
DigiKey Part Number | 4616-0P48613TC-ND |
Manufacturer | |
Manufacturer Product Number | 0P48613TC |
Description | FERRITE CORE TOROID 2.726UH P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated P Ferrite Core Toroid Type Length Width 3.374" (85.70mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 2500 |
Part Status Active | Effective Length (le) mm 215.0 |
Core Type Toroid | Effective Area (Ae) mm² 188.8 |
Material P | Effective Magnetic Volume (Ve) mm³ 40852.0 |
Diameter 3.374" (85.70mm) | Finish Uncoated |
Inductance Factor (Al) 2.726 µH | Height 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,26000 | € 15,26 |
| 24 | € 8,42542 | € 202,21 |
| 48 | € 7,37292 | € 353,90 |
| Unit Price without VAT: | € 15,26000 |
|---|---|
| Unit Price with VAT: | € 18,61720 |


