L2C6-50903L10F1500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 9,87000

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 8,82816

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 4,13893
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 6,18156
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 236
Unit Price: € 7,17000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 247
Unit Price: € 6,37000
Datasheet
New at DigiKey
Image for L2C6-50903L10F1500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-50903L10F1500

DigiKey Part Number
1416-L2C6-50903L10F1500-ND
Manufacturer
Manufacturer Product Number
L2C6-50903L10F1500
Description
COOL-WHITE COB 90 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Cool Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
149 lm/W
Packaging
Tube
Current - Max
2.25A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.60mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
4537lm (Typ)
Lens Type
Flat
Current - Test
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C6-50902L10A1500Lumileds01416-L2C6-50902L10A1500-ND€ 9,87000Parametric Equivalent
L2C6-50902L10F1500Lumileds01416-L2C6-50902L10F1500-ND€ 8,82816Parametric Equivalent
CMU1532-0000-000N0U0A50GCree LED090-CMU1532-0000-000N0U0A50G-ND€ 4,13893Parametric Equivalent
CMU1532-R090-000N0U0A50GCree LED090-CMU1532-R090-000N0U0A50G-ND€ 6,18156Parametric Equivalent
SPHWHAHDNH27YZR3D4Samsung Semiconductor, Inc.2361510-SPHWHAHDNH27YZR3D4-ND€ 7,17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
576€ 7,67639€ 4 421,60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,67639
Unit Price with VAT:€ 9,36520