
SPHWHAHDNH27YZR3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNH27YZR3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNH27YZR3DC |
Description | LED COB D GEN3 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 148 lm/W |
Packaging Box | Current - Max 1.8A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4493lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGM-14-50-90-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-50-90-36-AC40-F5-3-ND | € 5,10450 | Parametric Equivalent |
| CGM-14-50-90-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-50-90-36-TC60-F7-2-ND | € 3,92653 | Parametric Equivalent |
| CGM-14-50-90-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-50-90-36-TC60-F7-3-ND | € 3,62551 | Parametric Equivalent |
| CGM-14-50-95-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-50-95-36-TC60-F7-2-ND | € 3,92653 | Parametric Equivalent |
| CGM-14-50-95-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-50-95-36-TC60-F7-3-ND | € 3,62551 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,37000 | € 6,37 |
| 10 | € 4,82600 | € 48,26 |
| Unit Price without VAT: | € 6,37000 |
|---|---|
| Unit Price with VAT: | € 7,77140 |

