Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-30903L02C0900 | |
|---|---|
DigiKey Part Number | 1416-L2C6-30903L02C0900-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-30903L02C0900 |
Description | WARM-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 160 lm/W |
Packaging Tube | Current - Max 450mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 977lm (Typ) | Lens Type Flat |
Current - Test 180mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-27902L02A0900 | Lumileds | 0 | 1416-L2C6-27902L02A0900-ND | € 2,52200 | Parametric Equivalent |
| L2C6-27903L02C0600 | Lumileds | 0 | 1416-L2C6-27903L02C0600-ND | € 2,23381 | Parametric Equivalent |
| L2C6-27903L02C0900 | Lumileds | 0 | 1416-L2C6-27903L02C0900-ND | € 2,30278 | Parametric Equivalent |
| L2C6-30902L02A0600 | Lumileds | 450 | 1416-L2C6-30902L02A0600-ND | € 4,55000 | Parametric Equivalent |
| L2C6-30902L02A0900 | Lumileds | 290 | 1416-L2C6-30902L02A0900-ND | € 4,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | € 2,30278 | € 2 210,67 |
| Unit Price without VAT: | € 2,30278 |
|---|---|
| Unit Price with VAT: | € 2,80939 |



