L2C6-30902L02F0900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 2,44638

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 2,52200

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 2,18813

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 2,25593

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 2,23381

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 2,30278

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 1,90267

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 1,96170

Parametric Equivalent


Lumileds
In Stock: 450
Unit Price: € 4,55000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 290
Unit Price: € 4,66000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 2,18813

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 2,23381

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 1,90267

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 1,96170
New at DigiKey
Image for L2C6-30902L02F0900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-30902L02F0900

DigiKey Part Number
1416-L2C6-30902L02F0900-ND
Manufacturer
Manufacturer Product Number
L2C6-30902L02F0900
Description
WARM-WHITE COB 90 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
145 lm/W
Packaging
Tube
Current - Max
450mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.60mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
885lm (Typ)
Lens Type
Flat
Current - Test
180mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C6-27902L02A0600Lumileds01416-L2C6-27902L02A0600-ND€ 2,44638Parametric Equivalent
L2C6-27902L02A0900Lumileds01416-L2C6-27902L02A0900-ND€ 2,52200Parametric Equivalent
L2C6-27902L02F0600Lumileds01416-L2C6-27902L02F0600-ND€ 2,18813Parametric Equivalent
L2C6-27902L02F0900Lumileds01416-L2C6-27902L02F0900-ND€ 2,25593Parametric Equivalent
L2C6-27903L02C0600Lumileds01416-L2C6-27903L02C0600-ND€ 2,23381Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
960€ 2,25593€ 2 165,69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,25593
Unit Price with VAT:€ 2,75223