Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20P50AUTO | |
|---|---|
DigiKey Part Number | 18-V20P50AUTOTR-ND - Tape & Reel (TR) 18-V20P50AUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V20P50AUTO |
Description | VARISTOR 82V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 25J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 6000 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 50 V | Grade Automotive |
Maximum DC Volts 65 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 73.8 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 82 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 90.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20E50AUTO | Littelfuse Inc. | 0 | V20E50AUTO-ND | € 0,48061 | Parametric Equivalent |
| V20E50AUTOL2T | Littelfuse Inc. | 0 | V20E50AUTOL2T-ND | € 0,53414 | Parametric Equivalent |
| V20H50AUTOL3T | Littelfuse Inc. | 0 | 18-V20H50AUTOL3TTR-ND | € 0,73178 | Parametric Equivalent |
| V20P50AUTOL2T | Littelfuse Inc. | 0 | V20P50AUTOL2T-ND | € 0,57838 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,76700 | € 7,67 |
| 25 | € 0,69360 | € 17,34 |
| 100 | € 0,61290 | € 61,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,47400 | € 189,60 |
| 800 | € 0,45678 | € 365,42 |
| 1 200 | € 0,44814 | € 537,77 |
| 2 000 | € 0,43858 | € 877,16 |
| 2 800 | € 0,43299 | € 1 212,37 |
| 4 000 | € 0,42878 | € 1 715,12 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |



