
V20H50AUTOL3T | |
|---|---|
DigiKey Part Number | 18-V20H50AUTOL3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20H50AUTOL3T |
Description | VARISTOR 82V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 25J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 6000 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 50 V | Grade Automotive |
Maximum DC Volts 65 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 73.8 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 82 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 90.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,73178 | € 1 463,56 |
| Unit Price without VAT: | € 0,73178 |
|---|---|
| Unit Price with VAT: | € 0,89277 |

