Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14P275AUTO4B | |
|---|---|
DigiKey Part Number | 18-V14P275AUTO4B-ND |
Manufacturer | |
Manufacturer Product Number | V14P275AUTO4B |
Description | VARISTOR 430V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 130J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 450 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 275 V | Grade Automotive |
Maximum DC Volts 350 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 387 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 430 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 473 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14H275AUTO2T | Littelfuse Inc. | 0 | 18-V14H275AUTO2TTR-ND | € 0,53205 | Parametric Equivalent |
| V14H275AUTO3T | Littelfuse Inc. | 0 | 18-V14H275AUTO3TTR-ND | € 0,56385 | Parametric Equivalent |
| V14H275AUTOA | Littelfuse Inc. | 0 | 18-V14H275AUTOATB-ND | € 0,56385 | Parametric Equivalent |
| V14H275P | Littelfuse Inc. | 0 | F7763-ND | € 0,46084 | Parametric Equivalent |
| V14H275PL1A | Littelfuse Inc. | 0 | V14H275PL1A-ND | € 0,53035 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,44763 | € 1 342,89 |
| Unit Price without VAT: | € 0,44763 |
|---|---|
| Unit Price with VAT: | € 0,54611 |





