Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14H275PL1A | |
|---|---|
DigiKey Part Number | V14H275PL1A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V14H275PL1A |
Description | VARISTOR 430V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 130J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 450 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14H275P | Littelfuse Inc. | 0 | F7763-ND | € 0,46084 | Parametric Equivalent |
| V14H275PL1T | Littelfuse Inc. | 0 | V14H275PL1T-ND | € 0,53035 | Parametric Equivalent |
| V14H275PL2B | Littelfuse Inc. | 0 | V14H275PL2B-ND | € 0,46084 | Parametric Equivalent |
| V14H275PL2T | Littelfuse Inc. | 0 | V14H275PL2T-ND | € 0,53035 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,53035 | € 1 856,22 |
| Unit Price without VAT: | € 0,53035 |
|---|---|
| Unit Price with VAT: | € 0,64703 |



