V10H25PL3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 301
Unit Price: € 0,57000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,34724
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,34724
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,31583
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,34724
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10H25PL3T

DigiKey Part Number
V10H25PL3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V10H25PL3T
Description
VARISTOR 39V 1.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
42.9 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.5 kA
Series
Energy
13J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2900 pF @ 1 MHz
Maximum AC Volts
25 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
31 V
Mounting Type
Through Hole
Varistor Voltage (Min)
35.1 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
39 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10H25PLittelfuse Inc.301F7706-ND€ 0,57000Parametric Equivalent
V10H25PL1ALittelfuse Inc.0V10H25PL1A-ND€ 0,34724Parametric Equivalent
V10H25PL1TLittelfuse Inc.0V10H25PL1T-ND€ 0,34724Parametric Equivalent
V10H25PL2BLittelfuse Inc.0V10H25PL2B-ND€ 0,31583Parametric Equivalent
V10H25PL2TLittelfuse Inc.0V10H25PL2T-ND€ 0,34724Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,34724€ 1 736,20
Unit Price without VAT:€ 0,34724
Unit Price with VAT:€ 0,42363