Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10H25PL2T | |
|---|---|
DigiKey Part Number | V10H25PL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10H25PL2T |
Description | VARISTOR 39V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.5 kA |
Series | Energy 13J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2900 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10H25P | Littelfuse Inc. | 301 | F7706-ND | € 0,57000 | Parametric Equivalent |
| V10H25PL1A | Littelfuse Inc. | 0 | V10H25PL1A-ND | € 0,34724 | Parametric Equivalent |
| V10H25PL1T | Littelfuse Inc. | 0 | V10H25PL1T-ND | € 0,34724 | Parametric Equivalent |
| V10H25PL2B | Littelfuse Inc. | 0 | V10H25PL2B-ND | € 0,31583 | Parametric Equivalent |
| V10H25PL3T | Littelfuse Inc. | 0 | V10H25PL3T-ND | € 0,34724 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,34724 | € 1 736,20 |
| Unit Price without VAT: | € 0,34724 |
|---|---|
| Unit Price with VAT: | € 0,42363 |



