Similar



SMAJ180 | |
|---|---|
DigiKey Part Number | SMAJ180-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ180 |
Description | TVS DIODE 180VWM 306.6V DO214AC |
Customer Reference | |
Detailed Description | 306.6V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ180 Models |
Category | Voltage - Clamping (Max) @ Ipp 306.6V |
Mfr | Current - Peak Pulse (10/1000µs) 1.4A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 180V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 190.35V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ180A | Littelfuse Inc. | 14 | SMAJ180ALFCT-ND | € 0,42000 | Direct |
| SMAJ188A-TR | STMicroelectronics | 9 040 | 497-16440-1-ND | € 0,59000 | Similar |



