
L4CL1206LR082DNR | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR082DNRTR-ND - Tape & Reel (TR) 18-L4CL1206LR082DNRCT-ND - Cut Tape (CT) 18-L4CL1206LR082DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR082DNR |
Description | 4T L4CL1206 0.5W 30PPM 82 MOHM 0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CL1206LR082DNR-A | Littelfuse Inc. | 4 737 | 18-L4CL1206LR082DNR-ACT-ND | € 1,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,73200 | € 7,32 |
| 25 | € 0,62680 | € 15,67 |
| 50 | € 0,56160 | € 28,08 |
| 100 | € 0,50590 | € 50,59 |
| 250 | € 0,44496 | € 111,24 |
| 500 | € 0,40678 | € 203,39 |
| 1 000 | € 0,37434 | € 374,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,28494 | € 1 424,70 |
| 10 000 | € 0,27877 | € 2 787,70 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

