82 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CL1206LR082DNR-A

DigiKey Part Number
18-L4CL1206LR082DNR-ATR-ND - Tape & Reel (TR)
18-L4CL1206LR082DNR-ACT-ND - Cut Tape (CT)
18-L4CL1206LR082DNR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CL1206LR082DNR-A
Description
AEQ-Q200 RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L4CL1206LR082DNRLittelfuse Inc.4 84018-L4CL1206LR082DNRCT-ND€ 1,11000Parametric Equivalent
In-Stock: 4 737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,34000€ 1,34
10€ 0,88100€ 8,81
25€ 0,75760€ 18,94
50€ 0,67960€ 33,98
100€ 0,61340€ 61,34
250€ 0,54080€ 135,20
500€ 0,49538€ 247,69
1 000€ 0,45679€ 456,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,32015€ 1 600,75
10 000€ 0,31669€ 3 166,90
Manufacturers Standard Package
Unit Price without VAT:€ 1,34000
Unit Price with VAT:€ 1,63480