Parametric Equivalent
Parametric Equivalent

0325.700VXP | |
|---|---|
DigiKey Part Number | 0325.700VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0325.700VXP |
Description | FUSE CERM 700MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700 mA 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325.700VXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 6.42 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.7215 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0325.700HXP | Littelfuse Inc. | 0 | 0325.700HXP-ND | € 2,23180 | Parametric Equivalent |
| 0325.700MXP | Littelfuse Inc. | 0 | 0325.700MXP-ND | € 1,87230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 10,69600 | € 53,48 |
| Unit Price without VAT: | € 10,69600 |
|---|---|
| Unit Price with VAT: | € 13,04912 |


