MGV03021R2M-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 3 000
Unit Price: € 0,78000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: € 0,47498
Datasheet
1.2 µH Shielded Molded Inductor 3.9 A 47mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV03021R2M-10

DigiKey Part Number
240-3107-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGV03021R2M-10
Description
FIXED IND 1.2UH 3.9A 47 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 3.9 A 47mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
47mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA5401.122NLTPulse Electronics3 000553-PA5401.122NLTCT-ND€ 0,78000Parametric Equivalent
PM5401.122NLTPulse Electronics0553-PM5401.122NLTTR-ND€ 0,47498Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,45625€ 1 368,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,45625
Unit Price with VAT:€ 0,55663