
PA5401.122NLT | |
|---|---|
DigiKey Part Number | 553-PA5401.122NLTTR-ND - Tape & Reel (TR) 553-PA5401.122NLTCT-ND - Cut Tape (CT) 553-PA5401.122NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5401.122NLT |
Description | FIXED IND 1.2UH 3.9A 47 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 3.9 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5401.122NLT Models |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 47mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,64600 | € 6,46 |
| 100 | € 0,53090 | € 53,09 |
| 1 000 | € 0,43670 | € 436,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,39793 | € 1 193,79 |
| 6 000 | € 0,37530 | € 2 251,80 |
| 9 000 | € 0,36268 | € 3 264,12 |
| 15 000 | € 0,34942 | € 5 241,30 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

