TRG513-T6T-3M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 71,45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 97,02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 131,29000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 92,66000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG513-T6T-3M

DigiKey Part Number
5073-TRG513-T6T-3M-ND
Manufacturer
Manufacturer Product Number
TRG513-T6T-3M
Description
C5E GIGE-GIGE TPE 26 TEL 3M
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
9.84' (3.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Teal
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD524DSHF-TEL-10FL-com05073-TRD524DSHF-TEL-10F-ND€ 71,45000Parametric Equivalent
TRD824HFO-TEL-10L-com05073-TRD824HFO-TEL-10-ND€ 97,02000Parametric Equivalent
TRD877HF-10L-com05073-TRD877HF-10-ND€ 131,29000Parametric Equivalent
TRG514-T6T-3ML-com05073-TRG514-T6T-3M-ND€ 92,66000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes