Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD524DSHF-TEL-10F | |
|---|---|
DigiKey Part Number | 5073-TRD524DSHF-TEL-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD524DSHF-TEL-10F |
Description | C5E SF/UTP 22STR 600V POE PTLC-I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824HFO-TEL-10 | L-com | 0 | 5073-TRD824HFO-TEL-10-ND | € 97,02000 | Parametric Equivalent |
| TRD877HF-10 | L-com | 0 | 5073-TRD877HF-10-ND | € 131,29000 | Parametric Equivalent |
| TRG514-T6T-3M | L-com | 0 | 5073-TRG514-T6T-3M-ND | € 92,66000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 71,45000 | € 71,45 |
| Unit Price without VAT: | € 71,45000 |
|---|---|
| Unit Price with VAT: | € 87,16900 |




