
TRD695SCR-GR-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-GR-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-GR-3 |
Description | RJ45/RJ45 CAT 6 SHLD GRN 3F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,08000 | € 27,08 |
| 10 | € 23,01700 | € 230,17 |
| 25 | € 21,57600 | € 539,40 |
| 50 | € 20,54660 | € 1 027,33 |
| 100 | € 19,56670 | € 1 956,67 |
| 250 | € 18,34320 | € 4 585,80 |
| Unit Price without VAT: | € 27,08000 |
|---|---|
| Unit Price with VAT: | € 33,03760 |


