
TRD695SCR-GR-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-GR-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-GR-2 |
Description | RJ45/RJ45 CAT 6 SHLD GRN 2F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,50000 | € 27,50 |
| 10 | € 23,37000 | € 233,70 |
| 25 | € 21,90680 | € 547,67 |
| 50 | € 20,86180 | € 1 043,09 |
| 100 | € 19,86680 | € 1 986,68 |
| 250 | € 18,62440 | € 4 656,10 |
| Unit Price without VAT: | € 27,50000 |
|---|---|
| Unit Price with VAT: | € 33,55000 |


