TRD695ASR-GRY-10M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 63,35000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: € 31,65000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: € 30,60000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: € 35,42000
Datasheet

Parametric Equivalent


LAPP
In Stock: 21
Unit Price: € 32,61000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 2
Unit Price: € 74,69000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 42,90000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 12
Unit Price: € 51,93000
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASR-GRY-10M

DigiKey Part Number
5073-TRD695ASR-GRY-10M-ND
Manufacturer
Manufacturer Product Number
TRD695ASR-GRY-10M
Description
TRD695ASR-GRY-10M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
32.81' (10.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695ASX-GRY-10ML-com05073-TRD695ASX-GRY-10M-ND€ 63,35000Parametric Equivalent
130845A033-EMETZ CONNECT USA Inc.01849-130845A033-E-ND€ 31,65000Parametric Equivalent
13084CA033-EMETZ CONNECT USA Inc.01849-13084CA033-E-ND€ 30,60000Parametric Equivalent
1523705Phoenix Contact0277-1523705-ND€ 35,42000Parametric Equivalent
24441369LAPP215614-24441369-ND€ 32,61000Parametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 63,35000€ 63,35
Manufacturers Standard Package
Unit Price without VAT:€ 63,35000
Unit Price with VAT:€ 77,28700