
STP6X9.5MIG | |
|---|---|
DigiKey Part Number | 298-19556-ND |
Manufacturer | |
Manufacturer Product Number | STP6X9.5MIG |
Description | CABLE MOD 8P8C PLUG-PLUG 31.17' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 31.17' (9.50m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 31.17' (9.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Gray |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X10MIG | Panduit Corp | 0 | STP6X10MIG-ND | € 51,24500 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 51,93000 | € 51,93 |
| 10 | € 48,28500 | € 482,85 |
| Unit Price without VAT: | € 51,93000 |
|---|---|
| Unit Price with VAT: | € 63,35460 |

