Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPM308212OM4Z-CA-3 | |
|---|---|
DigiKey Part Number | 5073-MPM308212OM4Z-CA-3-ND |
Manufacturer | |
Manufacturer Product Number | MPM308212OM4Z-CA-3 |
Description | FIBER AG CONV HARNESS, 3XMPO8 (M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO (3) To MPO (2) 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 9.8' (3.0m) |
Packaging Bag | Type Multimode, OM4 |
Part Status Active | Color - Cable Aqua |
1st Connector MPO (3) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector MPO (2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF308-MPF212OM4R-3 | L-com | 0 | 5073-MPF308-MPF212OM4R-3-ND | € 134,68000 | Parametric Equivalent |
| MPF308-MPF212OM4Z-3 | L-com | 0 | 5073-MPF308-MPF212OM4Z-3-ND | € 134,68000 | Parametric Equivalent |
| MPF308212OM4R-CA-3 | L-com | 0 | 5073-MPF308212OM4R-CA-3-ND | € 117,69000 | Parametric Equivalent |
| MPF308212OM4Z-CA-3 | L-com | 0 | 5073-MPF308212OM4Z-CA-3-ND | € 117,69000 | Parametric Equivalent |
| MPM308-MPM212OM4R-3 | L-com | 0 | 5073-MPM308-MPM212OM4R-3-ND | € 138,04000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 119,40000 | € 119,40 |
| Unit Price without VAT: | € 119,40000 |
|---|---|
| Unit Price with VAT: | € 145,66800 |








