MPM308212OM4R-CA-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 134,68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 134,68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 117,69000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 117,69000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 138,04000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 138,04000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 119,40000
Datasheet
Cable Fiber Optic MPO (3) To MPO (2) 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM308212OM4R-CA-3

DigiKey Part Number
5073-MPM308212OM4R-CA-3-ND
Manufacturer
Manufacturer Product Number
MPM308212OM4R-CA-3
Description
FIBER AG CONV HARNESS, 3XMPO8 (M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO (3) To MPO (2) 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MPO (2)
Manufacturer
L-com
Fiber Type
50/125
Packaging
Bag
Length - Overall
9.8' (3.0m)
Part Status
Active
Type
Multimode, OM4
1st Connector
MPO (3)
Color - Cable
Aqua
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPF308-MPF212OM4R-3L-com05073-MPF308-MPF212OM4R-3-ND€ 134,68000Parametric Equivalent
MPF308-MPF212OM4Z-3L-com05073-MPF308-MPF212OM4Z-3-ND€ 134,68000Parametric Equivalent
MPF308212OM4R-CA-3L-com05073-MPF308212OM4R-CA-3-ND€ 117,69000Parametric Equivalent
MPF308212OM4Z-CA-3L-com05073-MPF308212OM4Z-CA-3-ND€ 117,69000Parametric Equivalent
MPM308-MPM212OM4R-3L-com05073-MPM308-MPM212OM4R-3-ND€ 138,04000Parametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 119,40000€ 119,40
Manufacturers Standard Package
Unit Price without VAT:€ 119,40000
Unit Price with VAT:€ 145,66800