Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPM24308SMZ-CA-3 | |
|---|---|
DigiKey Part Number | 5073-MPM24308SMZ-CA-3-ND |
Manufacturer | |
Manufacturer Product Number | MPM24308SMZ-CA-3 |
Description | FIBER AG CONV HARNESS, MPO24 (M) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO (3) 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 9.8' (3.0m) |
Packaging Bag | Type Singlemode |
Part Status Active | Color - Cable Yellow |
1st Connector MPO | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector MPO (3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF24308SMR-3 | L-com | 0 | 5073-MPF24308SMR-3-ND | € 103,95000 | Parametric Equivalent |
| MPF24308SMR-CA-3 | L-com | 0 | 5073-MPF24308SMR-CA-3-ND | € 103,95000 | Parametric Equivalent |
| MPF24308SMZ-3 | L-com | 0 | 5073-MPF24308SMZ-3-ND | € 103,95000 | Parametric Equivalent |
| MPF24308SMZ-CA-3 | L-com | 0 | 5073-MPF24308SMZ-CA-3-ND | € 103,95000 | Parametric Equivalent |
| MPM24308SMR-3 | L-com | 0 | 5073-MPM24308SMR-3-ND | € 109,13000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 109,13000 | € 109,13 |
| Unit Price without VAT: | € 109,13000 |
|---|---|
| Unit Price with VAT: | € 133,13860 |








