MPF24308SMZ-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 103,95000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 103,95000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 103,95000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 109,13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 109,13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 109,13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 109,13000
Datasheet
Cable Fiber Optic MPO To MPO (3) 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF24308SMZ-3

DigiKey Part Number
5073-MPF24308SMZ-3-ND
Manufacturer
Manufacturer Product Number
MPF24308SMZ-3
Description
FIBER CONV HARNESS, MPO24 (F) TO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO (3) 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
L-com
Length - Overall
9.8' (3.0m)
Packaging
Bag
Type
Singlemode
Part Status
Active
Color - Cable
Yellow
1st Connector
MPO
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
MPO (3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPF24308SMR-3L-com05073-MPF24308SMR-3-ND€ 103,95000Parametric Equivalent
MPF24308SMR-CA-3L-com05073-MPF24308SMR-CA-3-ND€ 103,95000Parametric Equivalent
MPF24308SMZ-CA-3L-com05073-MPF24308SMZ-CA-3-ND€ 103,95000Parametric Equivalent
MPM24308SMR-3L-com05073-MPM24308SMR-3-ND€ 109,13000Parametric Equivalent
MPM24308SMR-CA-3L-com05073-MPM24308SMR-CA-3-ND€ 109,13000Parametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 103,95000€ 103,95
Manufacturers Standard Package
Unit Price without VAT:€ 103,95000
Unit Price with VAT:€ 126,81900