Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Length 24.00" (609.60mm) |
Packaging Bag | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to TNC | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector TNC Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00185-24 | Fairview Microwave | 0 | 5328-FMC00185-24-ND | € 59,72000 | Parametric Equivalent |
| FMC00381-24 | Fairview Microwave | 0 | 5328-FMC00381-24-ND | € 65,16000 | Parametric Equivalent |
| FMCA2160-24 | Fairview Microwave | 0 | 5328-FMCA2160-24-ND | € 90,91000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,29000 | € 36,29 |
| Unit Price without VAT: | € 36,29000 |
|---|---|
| Unit Price with VAT: | € 44,27380 |




