FMC00185-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 65,16000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 90,91000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 36,29000
Datasheet
Cable Assembly Coaxial SMA to TNC LMR 240 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC00185-24

DigiKey Part Number
5328-FMC00185-24-ND
Manufacturer
Manufacturer Product Number
FMC00185-24
Description
LOW LOSS SMA MALE TO TNC MALE CA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC LMR 240 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to TNC
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC00381-24Fairview Microwave05328-FMC00381-24-ND€ 65,16000Parametric Equivalent
FMCA2160-24Fairview Microwave05328-FMCA2160-24-ND€ 90,91000Parametric Equivalent
LCCA30259-FT2L-com05073-LCCA30259-FT2-ND€ 36,29000Parametric Equivalent
Available To Order
Factory Stock: 351
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 59,72000€ 59,72
Manufacturers Standard Package
Unit Price without VAT:€ 59,72000
Unit Price with VAT:€ 72,85840