LCANOM1099 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 364,28000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 364,28000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 500,46000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 566,11000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 566,11000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 618,37000
Datasheet
RF ANTENNA General Purpose Module Fakra Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANOM1099

DigiKey Part Number
5073-LCANOM1099-ND
Manufacturer
Manufacturer Product Number
LCANOM1099
Description
4 CELLULAR, 5 WI-FI, 1 GPS COMBI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Module Fakra Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 1.587GHz, 2.195GHz, 2.45GHz, 3.75GHz, 5.45GHz
Frequency Range
617MHz ~ 960MHz, 1.562GHz ~ 1.612GHz, 1.69GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz
Antenna Type
Module
Number of Bands
6
VSWR
2
Return Loss
-
Gain
4dBi, 26dBi, 6dBi, 7dBi, 5dBi, 8dBi
Power - Max
10 W
Features
Cable - 5.182m, LNA
Termination
Fakra
Ingress Protection
IP69K
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
3.150" (80.01mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 618,37000€ 618,37
10€ 543,83100€ 5 438,31
Manufacturers Standard Package
Unit Price without VAT:€ 618,37000
Unit Price with VAT:€ 754,41140