Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Bands 6 |
Manufacturer L-com | VSWR 2 |
Series | Gain 4dBi, 26dBi, 6dBi, 7dBi, 5dBi, 8dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 5.182m, LNA |
RF Family/Standard General ISM | Termination Fakra |
Frequency Group Wide Band | Ingress Protection IP69K |
Frequency (Center/Band) 788.5MHz, 1.587GHz, 2.195GHz, 2.45GHz, 3.75GHz, 5.45GHz | Mounting Type Connector Mount |
Frequency Range 617MHz ~ 960MHz, 1.562GHz ~ 1.612GHz, 1.69GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz | Height (Max) 3.150" (80.01mm) |
Antenna Type Module | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCANOM1090 | L-com | 0 | 5073-LCANOM1090-ND | € 364,28000 | Parametric Equivalent |
| LCANOM1091 | L-com | 0 | 5073-LCANOM1091-ND | € 364,28000 | Parametric Equivalent |
| LCANOM1096 | L-com | 0 | 5073-LCANOM1096-ND | € 566,11000 | Parametric Equivalent |
| LCANOM1097 | L-com | 0 | 5073-LCANOM1097-ND | € 566,11000 | Parametric Equivalent |
| LCANOM1098 | L-com | 0 | 5073-LCANOM1098-ND | € 618,37000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 500,46000 | € 500,46 |
| 10 | € 438,08200 | € 4 380,82 |
| Unit Price without VAT: | € 500,46000 |
|---|---|
| Unit Price with VAT: | € 610,56120 |







