Parametric Equivalent

FCA-LCLC-DPM4Z-02 | |
|---|---|
DigiKey Part Number | 5073-FCA-LCLC-DPM4Z-02-ND |
Manufacturer | |
Manufacturer Product Number | FCA-LCLC-DPM4Z-02 |
Description | FIBER OPTIC PATCH CABLE LC TO LC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Multimode, Duplex, OM4 |
1st Connector LC/UPC Duplex | Color - Cable Violet |
2nd Connector LC/UPC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-LCLC-DPM4P-02 | L-com | 0 | 5073-FCA-LCLC-DPM4P-02-ND | € 33,42000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,21000 | € 27,21 |
| Unit Price without VAT: | € 27,21000 |
|---|---|
| Unit Price with VAT: | € 33,19620 |


