FCA-LCLC-DPM4P-02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 27,21000
Datasheet
Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-LCLC-DPM4P-02

DigiKey Part Number
5073-FCA-LCLC-DPM4P-02-ND
Manufacturer
Manufacturer Product Number
FCA-LCLC-DPM4P-02
Description
FIBER OPTIC PATCH CABLE LC TO LC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Fiber Patch
Manufacturer
L-com
Fiber Type
50/125
Packaging
Bag
Length - Overall
6.6' (2.0m)
Part Status
Active
Type
Multimode, Duplex, OM4
1st Connector
LC/UPC Duplex
Color - Cable
Violet
2nd Connector
LC/UPC Duplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-LCLC-DPM4Z-02L-com05073-FCA-LCLC-DPM4Z-02-ND€ 27,21000Parametric Equivalent
Available To Order
Factory Stock: 23
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 33,42000€ 33,42
Manufacturers Standard Package
Unit Price without VAT:€ 33,42000
Unit Price with VAT:€ 40,77240