51 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC120642L800RP

DigiKey Part Number
478-VC120642L800RPTR-ND - Tape & Reel (TR)
478-VC120642L800RPCT-ND - Cut Tape (CT)
478-VC120642L800RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC120642L800RP
Description
VARISTOR 51V 180A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
56.1 V
Manufacturer
KYOCERA AVX
Current - Surge
180 A
Series
Energy
0.8J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
600 pF @ 1 kHz
Maximum AC Volts
32 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
42 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
45.9 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
51 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VC120642L800DPKYOCERA AVX494478-8672-1-ND€ 0,31000Parametric Equivalent
VCAS120642L800TPKYOCERA AVX0478-VCAS120642L800TPTR-ND€ 0,33994Parametric Equivalent
In-Stock: 1 959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,21400€ 2,14
25€ 0,19040€ 4,76
100€ 0,16420€ 16,42
250€ 0,15168€ 37,92
500€ 0,14416€ 72,08
1 000€ 0,13796€ 137,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,14828€ 296,56
4 000€ 0,14367€ 574,68
6 000€ 0,14137€ 848,22
10 000€ 0,13881€ 1 388,10
14 000€ 0,13732€ 1 922,48
20 000€ 0,13589€ 2 717,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820