Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC080518A400TP | |
|---|---|
DigiKey Part Number | 478-VC080518A400TPTR-ND - Tape & Reel (TR) 478-VC080518A400TPCT-ND - Cut Tape (CT) 478-VC080518A400TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080518A400TP |
Description | VARISTOR 25.5V 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 28.05 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 225 pF @ 1 kHz |
Maximum AC Volts 13 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22.95 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 25.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC080518A400DP | KYOCERA AVX | 880 | 478-2511-1-ND | € 0,25000 | Parametric Equivalent |
| VC080518A400RP | KYOCERA AVX | 3 728 | 478-11139-1-ND | € 0,25000 | Parametric Equivalent |
| VCAS080518A400DP | KYOCERA AVX | 1 000 | 478-VCAS080518A400DPCT-ND | € 0,44000 | Parametric Equivalent |
| VCAS080518A400DZ | KYOCERA AVX | 700 | 478-VCAS080518A400DZCT-ND | € 0,52000 | Parametric Equivalent |
| VCAS080518A400RP | KYOCERA AVX | 0 | 478-VCAS080518A400RPTR-ND | € 0,21299 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,19000 | € 1,90 |
| 25 | € 0,16880 | € 4,22 |
| 100 | € 0,14530 | € 14,53 |
| 250 | € 0,13412 | € 33,53 |
| 500 | € 0,12732 | € 63,66 |
| 1 000 | € 0,12173 | € 121,73 |
| 2 500 | € 0,11584 | € 289,60 |
| 5 000 | € 0,11547 | € 577,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10936 | € 1 093,60 |
| 20 000 | € 0,10695 | € 2 139,00 |
| 30 000 | € 0,10574 | € 3 172,20 |
| 50 000 | € 0,10441 | € 5 220,50 |
| 70 000 | € 0,10362 | € 7 253,40 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |


