25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080518A400DP

DigiKey Part Number
478-VCAS080518A400DPTR-ND - Tape & Reel (TR)
478-VCAS080518A400DPCT-ND - Cut Tape (CT)
478-VCAS080518A400DPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080518A400DP
Description
VARISTOR 25.5V 30A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
30 A
Manufacturer
KYOCERA AVX
Energy
0.1J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
225 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
13 V
Grade
Automotive
Maximum DC Volts
18 V
Qualification
AEC-Q200
Varistor Voltage (Min)
22.95 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
25.5 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Max)
28.05 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,44000€ 0,44
10€ 0,30900€ 3,09
25€ 0,27600€ 6,90
100€ 0,23980€ 23,98
250€ 0,22252€ 55,63
500€ 0,21212€ 106,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,20354€ 203,54
2 000€ 0,19650€ 393,00
3 000€ 0,19296€ 578,88
5 000€ 0,18904€ 945,20
7 000€ 0,18675€ 1 307,25
10 000€ 0,18455€ 1 845,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,44000
Unit Price with VAT:€ 0,53680