Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

TPSE157K010H0100 | |
|---|---|
DigiKey Part Number | 478-TPSE157K010H0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE157K010H0100 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D157K010AT4280 | KEMET | 0 | T491D157K010AT4280-ND | € 0,56782 | Direct |
| T491D157K010AT4860 | KEMET | 0 | T491D157K010AT4860-ND | € 0,56782 | Direct |
| T491V157K010AT | KEMET | 717 | 399-T491V157K010ATCT-ND | € 2,27000 | Direct |
| T491V157K010AT4280 | KEMET | 0 | T491V157K010AT4280-ND | € 0,97902 | Direct |
| T495V157K010ATE200 | KEMET | 0 | T495V157K010ATE200-ND | € 1,13739 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | € 2,14297 | € 9 429,07 |
| Unit Price without VAT: | € 2,14297 |
|---|---|
| Unit Price with VAT: | € 2,61442 |





