Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

T491D157K010AT4860 | |
|---|---|
DigiKey Part Number | T491D157K010AT4860-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D157K010AT4860 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D157K010AT4860 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495V157K010ATE200 | KEMET | 0 | T495V157K010ATE200-ND | € 1,13739 | Direct |
| T491D157K010AH | KEMET | 0 | T491D157K010AH-ND | € 0,76790 | Parametric Equivalent |
| T491D157K010AT4280 | KEMET | 0 | T491D157K010AT4280-ND | € 0,56782 | Parametric Equivalent |
| TAJY157K010HNJ | KYOCERA AVX | 0 | 478-TAJY157K010HNJTR-ND | € 1,29719 | Direct |
| TPSY157K010R0200 | KYOCERA AVX | 0 | 478-TPSY157K010R0200TR-ND | € 1,96327 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,56782 | € 283,91 |
| Unit Price without VAT: | € 0,56782 |
|---|---|
| Unit Price with VAT: | € 0,69274 |




