


TPSC337K004R0100 | |
|---|---|
DigiKey Part Number | 478-TPSC337K004R0100TR-ND - Tape & Reel (TR) 478-TPSC337K004R0100CT-ND - Cut Tape (CT) 478-TPSC337K004R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC337K004R0100 |
Description | CAP TANT 330UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC337K004RNJ | KYOCERA AVX | 870 | 478-2347-1-ND | € 1,04000 | Similar |
| T491C337K004AT | KEMET | 54 | 399-T491C337K004ATCT-ND | € 1,52000 | Similar |
| T494C337K004AT | KEMET | 1 443 | 399-3849-1-ND | € 2,14000 | Similar |
| T495C337K004ATE700 | KEMET | 2 467 | 399-3878-1-ND | € 1,70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,68000 | € 1,68 |
| 10 | € 1,13100 | € 11,31 |
| 50 | € 0,91240 | € 45,62 |
| 100 | € 0,84480 | € 84,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,91372 | € 456,86 |
| 1 000 | € 0,87227 | € 872,27 |
| 1 500 | € 0,85150 | € 1 277,25 |
| 2 500 | € 0,82849 | € 2 071,22 |
| 3 500 | € 0,81503 | € 2 852,61 |
| 5 000 | € 0,80209 | € 4 010,45 |
| Unit Price without VAT: | € 1,68000 |
|---|---|
| Unit Price with VAT: | € 2,04960 |

