Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSC226K025H0275 | |
|---|---|
DigiKey Part Number | 478-TPSC226K025H0275TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSC226K025H0275 |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 275mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495C226K025AGE275 | KEMET | 0 | 399-T495C226K025AGE275TR-ND | € 1,14250 | Parametric Equivalent |
| T495C226K025AHE275 | KEMET | 0 | 399-T495C226K025AHE275TR-ND | € 0,83638 | Parametric Equivalent |
| T495C226K025ATE275 | KEMET | 1 353 | 399-18831-1-ND | € 1,82000 | Parametric Equivalent |
| T495C226K025ATE280 | KEMET | 0 | T495C226K025ATE280-ND | € 0,67050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,30874 | € 654,37 |
| Unit Price without VAT: | € 1,30874 |
|---|---|
| Unit Price with VAT: | € 1,59666 |




