


T495C226K025ATE275 | |
|---|---|
DigiKey Part Number | 399-18831-2-ND - Tape & Reel (TR) 399-18831-1-ND - Cut Tape (CT) 399-18831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C226K025ATE275 |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C226K025ATE275 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 275mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,23200 | € 12,32 |
| 50 | € 0,99840 | € 49,92 |
| 100 | € 0,92640 | € 92,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,80432 | € 402,16 |
| 1 000 | € 0,76657 | € 766,57 |
| 1 500 | € 0,74765 | € 1 121,48 |
| 2 500 | € 0,72668 | € 1 816,70 |
| 3 500 | € 0,71441 | € 2 500,43 |
| 5 000 | € 0,70262 | € 3 513,10 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,22040 |

